
MPP500R00TL | |
|---|---|
DigiKey Part Number | 804-MPP500R00TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPP500R00TL |
Description | MPP500R00TL 0.01% REELED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,56675 € | 3.940,05 € |
| Unit Price without VAT: | 6,56675 € |
|---|---|
| Unit Price with VAT: | 7,81443 € |

