
MPP30R000B | |
|---|---|
DigiKey Part Number | MPP30R000B-ND |
Manufacturer | |
Manufacturer Product Number | MPP30R000B |
Description | MPP30R000B 0.1% BULK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MPP30R000B Models |
Category | Composition |
Mfr | Temperature Coefficient ±4ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case 1210 (3225 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,53760 € | 653,76 € |
| Unit Price without VAT: | 6,53760 € |
|---|---|
| Unit Price with VAT: | 7,77974 € |

