
MP6K340L | |
|---|---|
DigiKey Part Number | 804-MP6K340LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6K340L |
Description | MP6K340L 0.05% REELED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 1210 (3225 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,10840 $ | 410,84 $ |
| Unit Price without VAT: | 4,10840 $ |
|---|---|
| Unit Price with VAT: | 4,88900 $ |

