
MP6K040 | |
|---|---|
DigiKey Part Number | 804-MP6K040-ND |
Manufacturer | |
Manufacturer Product Number | MP6K040 |
Description | MP6K040 0.05% BULK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MP6K040 Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case 1210 (3225 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 5,49600 € | 54,96 € |
| 25 | 4,82720 € | 120,68 € |
| 50 | 4,40880 € | 220,44 € |
| 100 | 4,05300 € | 405,30 € |
| 300 | 3,59563 € | 1.078,69 € |
| 500 | 3,42006 € | 1.710,03 € |
| 1.000 | 3,21322 € | 3.213,22 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |

