
MP4K640L | |
|---|---|
cms-digikey-product-number | 804-MP4K640LTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MP4K640L |
cms-description | MP4K640L 0.05% REELED |
cms-standard-lead-time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.64 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
cms-eda-cad-models | MP4K640L Models |
cms-category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | 3,56200 € | 356,20 € |
| Unit Price without VAT: | 3,56200 € |
|---|---|
| Unit Price with VAT: | 4,23878 € |

