
MP2K430 | |
|---|---|
DigiKey Part Number | 804-MP2K430-ND |
Manufacturer | |
Manufacturer Product Number | MP2K430 |
Description | MP2K430 0.05% BULK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case 1210 (3225 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,51970 € | 351,97 € |
| Unit Price without VAT: | 3,51970 € |
|---|---|
| Unit Price with VAT: | 4,18844 € |

