
MP2K273L | |
|---|---|
DigiKey Part Number | 804-MP2K273LTR-ND - Tape & Reel (TR) 804-MP2K273LCT-ND - Cut Tape (CT) 804-MP2K273LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2K273L |
Description | MP2K273L 0.05% REELED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.273 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MP2K273L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 1210 (3225 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 5,45200 € | 54,52 € |
| 25 | 4,78920 € | 119,73 € |
| 50 | 4,37380 € | 218,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,02090 € | 402,09 € |
| 200 | 3,72105 € | 744,21 € |
| 300 | 3,56710 € | 1.070,13 € |
| 500 | 3,39292 € | 1.696,46 € |
| 700 | 3,28911 € | 2.302,38 € |
| 1.000 | 3,18771 € | 3.187,71 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

