25 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP25K00L

DigiKey Part Number
804-MP25K00LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP25K00L
Description
MP25K00L 0.05% REELED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MP25K00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
1210 (3225 Metric), J-Lead
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,14850 €414,85 €
Manufacturers Standard Package
Unit Price without VAT:4,14850 €
Unit Price with VAT:4,93672 €