
MP10K00 | |
|---|---|
DigiKey Part Number | 804-MP10K00-ND |
Manufacturer | |
Manufacturer Product Number | MP10K00 |
Description | MP10K00 0.05% BULK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MP10K00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case 1210 (3225 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 5,45200 € | 54,52 € |
| 25 | 4,78920 € | 119,73 € |
| 50 | 4,37380 € | 218,69 € |
| 100 | 4,02090 € | 402,09 € |
| 300 | 3,56710 € | 1.070,13 € |
| 500 | 3,39292 € | 1.696,46 € |
| 1.000 | 3,18771 € | 3.187,71 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

