
FNPZR5000A | |
|---|---|
DigiKey Part Number | 804-FNPZR5000A-ND |
Manufacturer | |
Manufacturer Product Number | FNPZR5000A |
Description | FNPZR5000A 1 PPM SHUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±0.05% 500W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Metal Foil |
Mfr | Temperature Coefficient ±1ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.756" L x 2.165" W (70.00mm x 55.00mm) |
Resistance 500 mOhms | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±0.05% | Lead Style M6 Threaded |
Power (Watts) 500W | Package / Case SOT-227-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,80000 € | 795,80 € |
| Unit Price without VAT: | 795,80000 € |
|---|---|
| Unit Price with VAT: | 947,00200 € |

