
FNPXR2000F | |
|---|---|
DigiKey Part Number | 804-FNPXR2000F-ND |
Manufacturer | |
Manufacturer Product Number | FNPXR2000F |
Description | FNPXR2000F 5 PPM SHUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 500W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 500W | |
Composition | Metal Foil | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.756" L x 2.165" W (70.00mm x 55.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | M6 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,69000 € | 411,69 € |
| Unit Price without VAT: | 411,69000 € |
|---|---|
| Unit Price with VAT: | 489,91110 € |

