
FLAX4K0200F | |
|---|---|
DigiKey Part Number | FLAX4K0200F-ND |
Manufacturer | |
Manufacturer Product Number | FLAX4K0200F |
Description | RES 4.02K OHM 1% 1/8W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -25°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.220" L x 0.087" W (5.60mm x 2.20mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,00350 € | 100,07 € |
| Unit Price without VAT: | 5,00350 € |
|---|---|
| Unit Price with VAT: | 5,95417 € |

