


EIRE300-36 | |
|---|---|
DigiKey Part Number | 2050-EIRE300-36-ND |
Manufacturer | |
Manufacturer Product Number | EIRE300-36 |
Description | AC/DC CONVERTER 36V 300W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EIRE300-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | |
Approval Agency | CE, cURus, UKCA, UL | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,28000 € | 79,28 € |
| 5 | 75,50200 € | 377,51 € |
| 10 | 73,93400 € | 739,34 € |
| 40 | 70,89450 € | 2.835,78 € |
| 80 | 69,42113 € | 5.553,69 € |
| 120 | 68,57392 € | 8.228,87 € |
| Unit Price without VAT: | 79,28000 € |
|---|---|
| Unit Price with VAT: | 94,34320 € |

