
P134 | |
|---|---|
DigiKey Part Number | 2600-P134-ND |
Manufacturer | |
Manufacturer Product Number | P134 |
Description | 0.4 Watt 2.5 Volt Mini Solar Pan |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Voltaic Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Monocrystalline | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | - |

