
YDS-6853-R | |
|---|---|
DigiKey Part Number | 62-1397-ND |
Manufacturer | |
Manufacturer Product Number | YDS-6853-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer Volgen + Furuno | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 10°C ~ 40°C |
Region Utilized North America | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.76" L x 1.14" W x 1.57" H (70.0mm x 29.0mm x 40.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CSA, UL |
Voltage - Output 5V | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,32700 € | 2.663,50 € |
| Unit Price without VAT: | 5,32700 € |
|---|---|
| Unit Price with VAT: | 6,33913 € |

