
VR05-1516LB | |
|---|---|
DigiKey Part Number | 62-1160-ND |
Manufacturer | |
Manufacturer Product Number | VR05-1516LB |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 167mA, 167mA 4.75V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA, 167mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 64% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.02" L x 2.02" W x 0.39" H (51.3mm x 51.3mm x 9.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 69,73560 € | 3.486,78 € |
| Unit Price without VAT: | 69,73560 € |
|---|---|
| Unit Price with VAT: | 82,98536 € |

