
SPN150-12S | |
|---|---|
DigiKey Part Number | 62-1050-ND |
Manufacturer | |
Manufacturer Product Number | SPN150-12S |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.72" L x 4.21" W x 1.77" H (196.0mm x 107.0mm x 45.0mm) |
Voltage - Output 1 12V | Approval Agency CE, CSA, cUL, UL |
Current - Output 1 13 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GWS250-12 | TDK-Lambda | 41 | 285-GWS250-12-ND | 185,31000 € | Similar |


