SPN15-48S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 126
Unit Price: 31,95000 €
Datasheet
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPN15-48S

DigiKey Part Number
62-1064-ND
Manufacturer
Manufacturer Product Number
SPN15-48S
Description
AC/DC CONVERTER 48V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
80%
Part Status
Obsolete
Operating Temperature
0°C ~ 60°C
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.41" L x 2.80" W x 1.26" H (86.5mm x 71.0mm x 32.0mm)
Voltage - Output 1
48V
Approval Agency
CB, CE
Current - Output 1
300 mA
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS25-48TDK-Lambda126285-1889-ND31,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes