Similar

SP80U-0533T | |
|---|---|
DigiKey Part Number | 62-1077-ND |
Manufacturer | |
Manufacturer Product Number | SP80U-0533T |
Description | AC/DC CONVERTER 5V 15V -15V 80W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 10 A |
Mfr | Current - Output 2 2.8 A |
Series | Current - Output 3 1.2 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Voltage - Isolation 3 kV |
Number of Outputs 3 | Operating Temperature 0°C ~ 60°C (With Derating) |
Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 15V | Size / Dimension 7.48" L x 3.94" W x 1.58" H (190.0mm x 100.0mm x 40.1mm) |
Voltage - Output 3 -15V | Approval Agency CE, CSA, cUL, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JWT100-5FF/A | TDK-Lambda | 6 | 285-1404-ND | 230,45000 € | Similar |


