
SP30U-05S | |
|---|---|
DigiKey Part Number | 62-1028-ND |
Manufacturer | |
Manufacturer Product Number | SP30U-05S |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 72% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.88" L x 3.11" W x 1.30" H (124.0mm x 79.0mm x 33.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cUL, TUV, UL |
Current - Output 1 6 A |

