Similar

MT2-2415WI | |
|---|---|
DigiKey Part Number | MT2-2415WI-ND |
Manufacturer | |
Manufacturer Product Number | MT2-2415WI |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 65mA, 65mA |
Series | Power (Watts) 2 W |
Packaging Bulk | Voltage - Isolation 500 V |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -25°C ~ 75°C |
Number of Outputs 2 | Efficiency 60% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-2415DRWZ/H/B | Recom Power | 0 | REC3-2415DRWZ/H/B-ND | 19,86600 € | Similar |


