
KTPS24-05940DT-2P-VI-P1 | |
|---|---|
DigiKey Part Number | KTPS24-05940DT-2P-VI-P1-ND |
Manufacturer | |
Manufacturer Product Number | KTPS24-05940DT-2P-VI-P1 |
Description | AC/DC DESKTOP ADAPTER 5.9V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.9V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 24 W |
Manufacturer Volgen + Furuno | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm) |
Voltage - Output 5.9V | Approval Agency CB, CE, cUL, GS, PSE, UL |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,80006 € | 6.900,03 € |
| Unit Price without VAT: | 13,80006 € |
|---|---|
| Unit Price with VAT: | 16,42207 € |

