KTPS12-05025WA-VI-P1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS120-24050-VI

DigiKey Part Number
62-1315-ND
Manufacturer
Manufacturer Product Number
KTPS120-24050-VI
Description
AC/DC DESKTOP ADAPTER 24V 120W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
5A
Power (Watts)
120 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Cord Length
39.4" (1.00m)
Size / Dimension
6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)
Approval Agency
IEC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
30041,23803 €12.371,41 €
Unit Price without VAT:41,23803 €
Unit Price with VAT:49,07326 €