
KTPS12-03320WA-VI-P1 | |
|---|---|
DigiKey Part Number | 62-1226-ND |
Manufacturer | |
Manufacturer Product Number | KTPS12-03320WA-VI-P1 |
Description | AC/DC WALL MNT ADAPTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3V 6.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 3.3V | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Weight | 0.278 lb (126.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 5 | 9,92000 € | 49,60 € |
| 10 | 9,56900 € | 95,69 € |
| 25 | 9,12280 € | 228,07 € |
| 50 | 8,79900 € | 439,95 € |
| 100 | 8,48700 € | 848,70 € |
| 300 | 8,01483 € | 2.404,45 € |
| 500 | 7,80436 € | 3.902,18 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |








