
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 1024-QAM | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 1.14Gbps | |
Power - Output | 30dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | mPCIe | |
Antenna Type | Antenna Not Included, MMCX | |
Voltage - Supply | 3.3V | |
Mounting Type | mini PCIe | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,56000 € | 224,56 € |
| Unit Price without VAT: | 224,56000 € |
|---|---|
| Unit Price with VAT: | 267,22640 € |




