


VTS-6-2Q3PPM-12SNN-0 | |
|---|---|
DigiKey Part Number | 28-VTS-6-2Q3PPM-12SNN-0-ND |
Manufacturer | |
Manufacturer Product Number | VTS-6-2Q3PPM-12SNN-0 |
Description | TOGGLE SWITCH 12.2MM MOUNT HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 65°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,25100 € | 42,51 € |
| 25 | 4,00920 € | 100,23 € |
| 50 | 3,83500 € | 191,75 € |
| 100 | 3,66800 € | 366,80 € |
| 250 | 3,45804 € | 864,51 € |
| 500 | 3,30688 € | 1.653,44 € |
| 1.000 | 3,16207 € | 3.162,07 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |





