New Product
VRS-3-Q3PSI-19KNN-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VRS-3-Q3PSI-19KNN-0
VCC Switches Solutions: Rocker, Toggle & Pushbutton

VRS-3-Q3PSI-19KNN-0

DigiKey Part Number
28-VRS-3-Q3PSI-19KNN-0-ND
Manufacturer
Manufacturer Product Number
VRS-3-Q3PSI-19KNN-0
Description
ROCKER SWITCH BLACK 3P SPDT 12.9
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
CQC, cURus, ENEC
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,72400 €17,24 €
251,62600 €40,65 €
501,55540 €77,77 €
1001,48790 €148,79 €
3001,38660 €415,98 €
5001,34176 €670,88 €
1.0001,28319 €1.283,19 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €