


VPS-1-Q4PSI-20RIR-5 | |
|---|---|
DigiKey Part Number | 28-VPS-1-Q4PSI-20RIR-5-ND |
Manufacturer | |
Manufacturer Product Number | VPS-1-Q4PSI-20RIR-5 |
Description | PUSHBUTTON SWITCH BLACK W/RED AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 4,14000 € | 41,40 € |
| 25 | 3,90440 € | 97,61 € |
| 50 | 3,73440 € | 186,72 € |
| 200 | 3,41620 € | 683,24 € |
| 400 | 3,26698 € | 1.306,79 € |
| 600 | 3,18258 € | 1.909,55 € |
| 1.000 | 3,07926 € | 3.079,26 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |



