


VPS-1-Q2PSI-20KNN-5 | |
|---|---|
DigiKey Part Number | 28-VPS-1-Q2PSI-20KNN-5-ND |
Manufacturer | |
Manufacturer Product Number | VPS-1-Q2PSI-20KNN-5 |
Description | PUSHBUTTON SWITCH BLACK 2P SPST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,25500 € | 32,55 € |
| 25 | 3,06960 € | 76,74 € |
| 50 | 2,93640 € | 146,82 € |
| 100 | 2,80860 € | 280,86 € |
| 300 | 2,61703 € | 785,11 € |
| 500 | 2,53230 € | 1.266,15 € |
| 1.000 | 2,42150 € | 2.421,50 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |



