LED Lamp Replacement Red (x 3) Bayonet 230V AC/DC T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC18626230

DigiKey Part Number
VC18626230-ND
Manufacturer
Manufacturer Product Number
VC18626230
Description
LED T3 1/4 MULTI RED 230VAC/DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red (x 3) Bayonet 230V AC/DC T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
630nm
Manufacturer
Visual Communications Company - VCC
Voltage - Forward (Vf) (Typ)
230V AC/DC
Series
Base Type
Bayonet
Packaging
Bulk
Color
Red (x 3)
Part Status
Active
Millicandela Rating
210mcd
Can Replace Lamps
Multiple Bayonet Base Lamps
Configuration
3 Round
Size / Dimension
T - 3 1/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,33000 €10,33 €
107,95000 €79,50 €
1006,56410 €656,41 €
5005,96118 €2.980,59 €
1.0005,76564 €5.765,64 €
Manufacturers Standard Package
Unit Price without VAT:10,33000 €
Unit Price with VAT:12,29270 €