
VC18626130 | |
|---|---|
DigiKey Part Number | VC18626130-ND |
Manufacturer | |
Manufacturer Product Number | VC18626130 |
Description | LED T3 1/4 MULTI RED 130VAC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red (x 3) Bayonet 130V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 630nm | |
Voltage - Forward (Vf) (Typ) | 130V AC/DC | |
Base Type | Bayonet | |
Color | Red (x 3) | |
Millicandela Rating | 360mcd | |
Configuration | 3 Round | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 10 | 7,95000 € | 79,50 € |
| 100 | 6,56410 € | 656,41 € |
| 500 | 5,96118 € | 2.980,59 € |
| 1.000 | 5,76564 € | 5.765,64 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,29270 € |

