
VC18620451 | |
|---|---|
DigiKey Part Number | VC18620451-ND |
Manufacturer | |
Manufacturer Product Number | VC18620451 |
Description | LED T3 1/4 MULTI GREEN 28VAC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green (x 3) Bayonet 28V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 525nm | |
Voltage - Forward (Vf) (Typ) | 28V AC/DC | |
Base Type | Bayonet | |
Color | Green (x 3) | |
Millicandela Rating | 3000mcd | |
Configuration | 3 Round | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,53542 € | 2.767,71 € |
| Unit Price without VAT: | 5,53542 € |
|---|---|
| Unit Price with VAT: | 6,58715 € |

