
VC18606131 | |
|---|---|
DigiKey Part Number | VC18606131-ND |
Manufacturer | |
Manufacturer Product Number | VC18606131 |
Description | LED T3 1/4 BAY GRN 130VAC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet 130V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 515nm | |
Voltage - Forward (Vf) (Typ) | 130V AC/DC | |
Base Type | Bayonet | |
Color | Green | |
Millicandela Rating | 10000mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 10 | 7,24800 € | 72,48 € |
| 100 | 5,99110 € | 599,11 € |
| 500 | 5,44442 € | 2.722,21 € |
| 1.000 | 5,26706 € | 5.267,06 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,18600 € |

