LED Lamp Replacement Red Bayonet 130V AC/DC T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC18606130

DigiKey Part Number
VC18606130-ND
Manufacturer
Manufacturer Product Number
VC18606130
Description
LED T3 1/4 BAY RED 130VAC/DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Bayonet 130V AC/DC T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
620nm
Manufacturer
Visual Communications Company - VCC
Voltage - Forward (Vf) (Typ)
130V AC/DC
Series
Base Type
Bayonet
Packaging
Bulk
Color
Red
Part Status
Active
Millicandela Rating
3400mcd
Can Replace Lamps
Multiple Bayonet Base Lamps
Configuration
Single
Size / Dimension
T - 3 1/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,45536 €1.727,68 €
Unit Price without VAT:3,45536 €
Unit Price with VAT:4,11188 €