LED Lamp Replacement Red Bayonet 12V AC/DC T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC18602250

DigiKey Part Number
VC18602250-ND
Manufacturer
Manufacturer Product Number
VC18602250
Description
LED T3 1/4 BAY RED 12VAC/DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Bayonet 12V AC/DC T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 3 1/4
Wavelength
620nm
Voltage - Forward (Vf) (Typ)
12V AC/DC
Base Type
Bayonet
Color
Red
Millicandela Rating
3400mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,16000 €6,16 €
104,63700 €46,37 €
1003,73870 €373,87 €
5003,34666 €1.673,33 €
1.0003,21933 €3.219,33 €
2.0003,11165 €6.223,30 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €