LED Lamp Replacement White Wedge 12V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1511B25W3D

DigiKey Part Number
VC1511B25W3D-ND
Manufacturer
Manufacturer Product Number
VC1511B25W3D
Description
LED T3 1/4 WG WHITE DIFF 12VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Wedge 12V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Wedge Base Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
12V
Base Type
Wedge
Color
White
Millicandela Rating
1100mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,86000 €5,86 €
104,42400 €44,24 €
1003,57860 €357,86 €
5003,20982 €1.604,91 €
1.0003,09004 €3.090,04 €
2.0002,98875 €5.977,50 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €