
VC1511A35UG3 | |
|---|---|
DigiKey Part Number | VC1511A35UG3-ND |
Manufacturer | |
Manufacturer Product Number | VC1511A35UG3 |
Description | LED T1 3/4 WG 525NM GREEN 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Wedge 24V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 525nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Wedge | |
Color | Green | |
Millicandela Rating | 850mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 4,98000 € | 49,80 € |
| 100 | 4,02900 € | 402,90 € |
| 500 | 3,61370 € | 1.806,85 € |
| 1.000 | 3,47884 € | 3.478,84 € |
| 2.000 | 3,36480 € | 6.729,60 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

