LED Lamp Replacement Red Midget Flange 28V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1510145UR3

DigiKey Part Number
VC1510145UR3-ND
Manufacturer
Manufacturer Product Number
VC1510145UR3
Description
LED T1 3/4 630NM RED 28VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Midget Flange 28V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
28V
Manufacturer
Visual Communications Company - VCC
Base Type
Midget Flange
Series
Color
Red
Packaging
Bulk
Millicandela Rating
330mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Midget Flange Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 1 3/4
Base Product Number
Wavelength
630nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,41000 €5,41 €
104,04400 €40,44 €
1003,24060 €324,06 €
5002,88960 €1.444,80 €
1.0002,77553 €2.775,53 €
2.0002,67905 €5.358,10 €
Manufacturers Standard Package
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,43790 €