
VBL3D1000C | |
|---|---|
DigiKey Part Number | 28-VBL3D1000C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3D1000C |
Description | VBL SERIES,PCB MOUNT,3MM,1.0"L,D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69600 € | 6,96 € |
| 100 | 0,51500 € | 51,50 € |
| 500 | 0,43430 € | 217,15 € |
| 1.000 | 0,40785 € | 407,85 € |
| 2.000 | 0,38542 € | 770,84 € |
| 5.000 | 0,36092 € | 1.804,60 € |
| 10.000 | 0,34566 € | 3.456,60 € |
| 25.000 | 0,32902 € | 8.225,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

