
VAOL-ST1XAX-SA | |
|---|---|
DigiKey Part Number | VCCVAOL-ST1XAX-SA-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-ST1XAX-SA |
Description | LED MOD 1W STAR GRN STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module 1W STAR Green Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 525nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 90lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 76 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 150° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |

