
VAOL-SO1XAX-SA | |
|---|---|
DigiKey Part Number | VCCVAOL-SO1XAX-SA-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-SO1XAX-SA |
Description | LED MOD 1W STAR ORANGE STARBRD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module 1W STAR Orange Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | LED Module | |
Color | Orange | |
CCT (K) | - | |
Wavelength | 615nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 55lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 3,80352 € | 38.035,20 € |
| Unit Price without VAT: | 3,80352 € |
|---|---|
| Unit Price with VAT: | 4,52619 € |

