
VAOL-S4WR4 | |
|---|---|
DigiKey Part Number | VAOL-S4WR4TR-ND - Tape & Reel (TR) VAOL-S4WR4CT-ND - Cut Tape (CT) VAOL-S4WR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S4WR4 |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S4WR4 Models |
Category | Lens Size 1.00mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,97100 € | 9,71 € |
| 100 | 0,72850 € | 72,85 € |
| 500 | 0,62118 € | 310,59 € |
| 1.000 | 0,58609 € | 586,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54111 € | 1.623,33 € |
| 6.000 | 0,51825 € | 3.109,50 € |
| 9.000 | 0,50655 € | 4.558,95 € |
| 15.000 | 0,49335 € | 7.400,25 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

