
VAOL-S4SB4 | |
|---|---|
DigiKey Part Number | VAOL-S4SB4TR-ND - Tape & Reel (TR) VAOL-S4SB4CT-ND - Cut Tape (CT) VAOL-S4SB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S4SB4 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.25V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S4SB4 Models |
Category | Voltage - Forward (Vf) (Typ) 3.25V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,67300 € | 6,73 € |
| 100 | 0,49680 € | 49,68 € |
| 500 | 0,41838 € | 209,19 € |
| 1.000 | 0,39270 € | 392,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35975 € | 1.079,25 € |
| 6.000 | 0,34300 € | 2.058,00 € |
| 9.000 | 0,33441 € | 3.009,69 € |
| 15.000 | 0,32473 € | 4.870,95 € |
| 21.000 | 0,31897 € | 6.698,37 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

