Similar
Similar

VAOL-S2WR4 | |
|---|---|
DigiKey Part Number | VAOL-S2WR4TR-ND - Tape & Reel (TR) VAOL-S2WR4CT-ND - Cut Tape (CT) VAOL-S2WR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S2WR4 |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.70mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,95800 € | 9,58 € |
| 100 | 0,72090 € | 72,09 € |
| 500 | 0,61608 € | 308,04 € |
| 1.000 | 0,58182 € | 581,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55277 € | 1.105,54 € |
| 4.000 | 0,52818 € | 2.112,72 € |
| 6.000 | 0,51557 € | 3.093,42 € |
| 10.000 | 0,50136 € | 5.013,60 € |
| 14.000 | 0,49291 € | 6.900,74 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


