Similar
Similar
Similar
Similar

VAOL-S2RP4 | |
|---|---|
DigiKey Part Number | VAOL-S2RP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VAOL-S2RP4 |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.10mm L x 2.70mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21/R6C-AP2R1B/2T | Everlight Electronics Co Ltd | 0 | 67-21/R6C-AP2R1B/2T-ND | 0,10846 € | Similar |
| 67-21SURC/S530-A2/TR8 | Everlight Electronics Co Ltd | 0 | 1080-67-21SURC/S530-A2/TR8TR-ND | 0,08010 € | Similar |
| 67-21SURC/S530-A7/TR8 | Everlight Electronics Co Ltd | 0 | 1080-67-21SURC/S530-A7/TR8TR-ND | 0,20942 € | Similar |
| VLMR333U1AA-GS08 | Vishay Semiconductor Opto Division | 5.743 | VLMR333U1AA-GS08CT-ND | 0,59000 € | Similar |



