Similar

VAOL-5MWY2 | |
|---|---|
DigiKey Part Number | VAOL-5MWY2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-5MWY2 |
Description | LED WHITE DIFFUSED T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 4.80mm Dia |
Packaging Bag | Voltage - Forward (Vf) (Typ) 3.5V |
Part Status Obsolete | Current - Test 20mA |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 8.60mm |
Millicandela Rating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VAOL-5LWY4 | Visual Communications Company - VCC | 8.244 | VAOL-5LWY4-ND | 0,96000 € | Similar |


