
VAOL-5MSBY2 | |
|---|---|
DigiKey Part Number | VAOL-5MSBY2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-5MSBY2 |
Description | LED BLUE DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55400 € | 5,54 € |
| 100 | 0,40760 € | 40,76 € |
| 500 | 0,34196 € | 170,98 € |
| 1.000 | 0,32044 € | 320,44 € |
| 2.000 | 0,30219 € | 604,38 € |
| 5.000 | 0,28225 € | 1.411,25 € |
| 10.000 | 0,26982 € | 2.698,20 € |
| 25.000 | 0,25628 € | 6.407,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

