
VAOL-5LGE2 | |
|---|---|
DigiKey Part Number | VAOL-5LGE2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-5LGE2 |
Description | LED GREEN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 4.80mm Dia |
Packaging Bag | Voltage - Forward (Vf) (Typ) 2V |
Part Status Obsolete | Current - Test 20mA |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 7.60mm |
Millicandela Rating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL2R3KG | LITEON | 8.938 | 160-1684-ND | 0,25000 € | Similar |


