
VAOL-3MCE2 | |
|---|---|
DigiKey Part Number | VAOL-3MCE2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3MCE2 |
Description | LED YELLOW DIFFUSED T/H |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.00mm Dia |
Packaging Bag | Voltage - Forward (Vf) (Typ) 1.8V |
Part Status Obsolete | Current - Test 20mA |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 5.10mm |
Millicandela Rating |

