
VAOL-3LSBY4 | |
|---|---|
DigiKey Part Number | VAOL-3LSBY4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3LSBY4 |
Description | LED BLUE CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,35080 € | 35,08 € |
| 500 | 0,29304 € | 146,52 € |
| 1.000 | 0,27410 € | 274,10 € |
| 2.000 | 0,25801 € | 516,02 € |
| 5.000 | 0,24041 € | 1.202,05 € |
| 10.000 | 0,22945 € | 2.294,50 € |
| 25.000 | 0,21749 € | 5.437,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

